
1841890000 | |
|---|---|
DigiKey Part Number | 1841890000-ND |
Manufacturer | |
Manufacturer Product Number | 1841890000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange, Solder Retention |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 76,81100 Kč | 768,11 Kč |
| 25 | 67,34640 Kč | 1 683,66 Kč |
| 72 | 58,78931 Kč | 4 232,83 Kč |
| 144 | 54,44590 Kč | 7 840,21 Kč |
| 288 | 50,95622 Kč | 14 675,39 Kč |
| 504 | 48,67069 Kč | 24 530,03 Kč |
| 1 008 | 46,39128 Kč | 46 762,41 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |


















