



| 1841710000 | |
|---|---|
| DigiKey Part Number | 281-2825-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1841710000 | 
| Description | TERM BLOCK HDR 10POS 3.50MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 10 | |
| Positions Per Level | 10 | |
| Number of Levels | 1 | |
| Pitch | 0.138" (3.50mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Through Hole | |
| Current - IEC | 15A | |
| Voltage - IEC | 320 V | |
| Current - UL | 10 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 100°C | |
| Contact Mating Finish | Tin | |
| Features | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP10 | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Contact Tail Length | 0.126" (3.20mm) | |
| Insulation Height | 0.293" (7.44mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 115,81000 Kč | 115,81 Kč | 
| 10 | 82,13300 Kč | 821,33 Kč | 
| 25 | 72,06360 Kč | 1 801,59 Kč | 
| 50 | 65,83520 Kč | 3 291,76 Kč | 
| 100 | 60,71320 Kč | 6 071,32 Kč | 
| 250 | 55,42528 Kč | 13 856,32 Kč | 
| 500 | 52,36454 Kč | 26 182,27 Kč | 
| 1 000 | 49,95846 Kč | 49 958,46 Kč | 
| Unit Price without VAT: | 115,81000 Kč | 
|---|---|
| Unit Price with VAT: | 140,13010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic