



1841670000 | |
|---|---|
DigiKey Part Number | 281-2823-ND |
Manufacturer | |
Manufacturer Product Number | 1841670000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-6 | TE Connectivity AMP Connectors | 11 290 | A98183-ND | 70,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 61,67000 Kč | 616,70 Kč |
| 25 | 53,95720 Kč | 1 348,93 Kč |
| 50 | 49,13140 Kč | 2 456,57 Kč |
| 100 | 45,13550 Kč | 4 513,55 Kč |
| 250 | 40,98188 Kč | 10 245,47 Kč |
| 500 | 38,56348 Kč | 19 281,74 Kč |
| 1 000 | 36,65584 Kč | 36 655,84 Kč |
| 5 000 | 33,69156 Kč | 168 457,80 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |



















