
1841400000 | |
|---|---|
DigiKey Part Number | 1841400000-ND |
Manufacturer | |
Manufacturer Product Number | 1841400000 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1841400000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,24000 Kč | 66,24 Kč |
| 10 | 47,22200 Kč | 472,22 Kč |
| 25 | 41,24360 Kč | 1 031,09 Kč |
| 50 | 37,47320 Kč | 1 873,66 Kč |
| 100 | 34,32370 Kč | 3 432,37 Kč |
| 250 | 31,03088 Kč | 7 757,72 Kč |
| 500 | 29,10534 Kč | 14 552,67 Kč |
| 1 000 | 27,58100 Kč | 27 581,00 Kč |
| 5 000 | 25,20397 Kč | 126 019,85 Kč |
| Unit Price without VAT: | 66,24000 Kč |
|---|---|
| Unit Price with VAT: | 80,15040 Kč |


















