
1840520000 | |
|---|---|
DigiKey Part Number  | 1840520000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1840520000  | 
Description  | TERM BLOCK HDR 19POS 5MM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Header, Male Pins, Shrouded (4 Side)  | |
Number of Positions  | 19  | |
Positions Per Level  | 19  | |
Number of Levels  | 1  | |
Pitch  | 0.197" (5.00mm)  | |
Header Orientation  | 90°, Right Angle  | |
Plug Wire Entry  | -  | |
Termination Style  | Solder  | |
Mounting Type  | Through Hole  | |
Current - IEC  | 27.5A  | |
Voltage - IEC  | 400 V  | |
Current - UL  | 18.5 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 100°C  | |
Contact Mating Finish  | Tin  | |
Features  | Mating Flange, Solder Retention  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | -  | |
Wire Strip Length  | -  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Tail Length  | 0.126" (3.20mm)  | |
Insulation Height  | 0.335" (8.51mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | 177,25000 Kč | 2 127,00 Kč | 
| Unit Price without VAT: | 177,25000 Kč | 
|---|---|
| Unit Price with VAT: | 214,47250 Kč | 























