
1840140000 | |
|---|---|
DigiKey Part Number | 1840140000-ND |
Manufacturer | |
Manufacturer Product Number | 1840140000 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 34,78960 Kč | 869,74 Kč |
| 50 | 31,54740 Kč | 1 577,37 Kč |
| 100 | 28,83240 Kč | 2 883,24 Kč |
| 300 | 25,50067 Kč | 7 650,20 Kč |
| 500 | 24,30224 Kč | 12 151,12 Kč |
| 1 000 | 22,97181 Kč | 22 971,81 Kč |
| 5 000 | 20,89057 Kč | 104 452,85 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |



















