



1838620000 | |
|---|---|
DigiKey Part Number | 281-7734-ND |
Manufacturer | |
Manufacturer Product Number | 1838620000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 20 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,35000 Kč | 268,35 Kč |
| 12 | 185,90250 Kč | 2 230,83 Kč |
| 36 | 161,69639 Kč | 5 821,07 Kč |
| 60 | 152,80600 Kč | 9 168,36 Kč |
| 108 | 144,19796 Kč | 15 573,38 Kč |
| 252 | 134,39802 Kč | 33 868,30 Kč |
| 504 | 128,26736 Kč | 64 646,75 Kč |
| 1 008 | 123,48782 Kč | 124 475,72 Kč |
| Unit Price without VAT: | 268,35000 Kč |
|---|---|
| Unit Price with VAT: | 324,70350 Kč |



















