



1838480000 | |
|---|---|
DigiKey Part Number | 281-8248-ND |
Manufacturer | |
Manufacturer Product Number | 1838480000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,94000 Kč | 113,94 Kč |
| 10 | 80,88300 Kč | 808,83 Kč |
| 25 | 70,96360 Kč | 1 774,09 Kč |
| 50 | 64,81460 Kč | 3 240,73 Kč |
| 100 | 59,76130 Kč | 5 976,13 Kč |
| 250 | 54,54128 Kč | 13 635,32 Kč |
| 500 | 51,51884 Kč | 25 759,42 Kč |
| 1 000 | 49,14318 Kč | 49 143,18 Kč |
| Unit Price without VAT: | 113,94000 Kč |
|---|---|
| Unit Price with VAT: | 137,86740 Kč |


















