



1838310000 | |
|---|---|
DigiKey Part Number | 281-8237-ND |
Manufacturer | |
Manufacturer Product Number | 1838310000 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 77,29800 Kč | 1 932,45 Kč |
| 50 | 70,64560 Kč | 3 532,28 Kč |
| 100 | 65,18410 Kč | 6 518,41 Kč |
| 250 | 59,55116 Kč | 14 887,79 Kč |
| 500 | 56,29270 Kč | 28 146,35 Kč |
| 1 000 | 53,73241 Kč | 53 732,41 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |



















