1838270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1838270000
1838270000
1838270000

1838270000

DigiKey Part Number
281-2853-ND
Manufacturer
Manufacturer Product Number
1838270000
Description
TERM BLOCK HDR 8POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1838270000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,90000 Kč102,90 Kč
1073,07200 Kč730,72 Kč
2564,03160 Kč1 600,79 Kč
5058,42400 Kč2 921,20 Kč
10053,79760 Kč5 379,76 Kč
25049,00964 Kč12 252,41 Kč
50046,23344 Kč23 116,72 Kč
1 00044,04816 Kč44 048,16 Kč
5 00040,66099 Kč203 304,95 Kč
Manufacturers Standard Package
Unit Price without VAT:102,90000 Kč
Unit Price with VAT:124,50900 Kč