1838250000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1838250000
1838250000
1838250000

1838250000

DigiKey Part Number
281-2852-ND
Manufacturer
Manufacturer Product Number
1838250000
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1838250000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1045,27900 Kč452,79 Kč
2539,53200 Kč988,30 Kč
5035,89860 Kč1 794,93 Kč
10032,86120 Kč3 286,12 Kč
25029,68220 Kč7 420,55 Kč
50027,82010 Kč13 910,05 Kč
1 00026,34576 Kč26 345,76 Kč
5 00024,04436 Kč120 221,80 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč