4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
1838230000
1838230000

1838230000

DigiKey Part Number
281-2851-ND
Manufacturer
Manufacturer Product Number
1838230000
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1838230000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
27.5A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
18.5 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
1039,60500 Kč396,05 Kč
2534,55320 Kč863,83 Kč
5031,33340 Kč1 566,67 Kč
10028,63670 Kč2 863,67 Kč
30025,32760 Kč7 598,28 Kč
50024,13732 Kč12 068,66 Kč
1 00022,81592 Kč22 815,92 Kč
5 00020,74880 Kč103 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč