
1838120000 | |
|---|---|
DigiKey Part Number | 281-8230-ND |
Manufacturer | |
Manufacturer Product Number | 1838120000 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 133,27400 Kč | 1 332,74 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |



















