1838110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1838110000
1838110000
1838110000

1838110000

DigiKey Part Number
281-8229-ND
Manufacturer
Manufacturer Product Number
1838110000
Description
TERM BLOCK HDR 15POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,14000 Kč144,14 Kč
10102,21300 Kč1 022,13 Kč
2589,89400 Kč2 247,35 Kč
5082,32440 Kč4 116,22 Kč
10076,13160 Kč7 613,16 Kč
25069,76968 Kč17 442,42 Kč
50066,10026 Kč33 050,13 Kč
1 00063,22301 Kč63 223,01 Kč
Manufacturers Standard Package
Unit Price without VAT:144,14000 Kč
Unit Price with VAT:174,40940 Kč