



1838100000 | |
|---|---|
DigiKey Part Number | 281-8228-ND |
Manufacturer | |
Manufacturer Product Number | 1838100000 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 14 | |
Positions Per Level | 14 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 120,73900 Kč | 1 207,39 Kč |
| 25 | 106,35080 Kč | 2 658,77 Kč |
| 50 | 97,55680 Kč | 4 877,84 Kč |
| 100 | 90,37960 Kč | 9 037,96 Kč |
| 250 | 83,02860 Kč | 20 757,15 Kč |
| 500 | 78,79920 Kč | 39 399,60 Kč |
| 1 000 | 75,48718 Kč | 75 487,18 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |


















