9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
1837890000
1837890000

1837890000

DigiKey Part Number
281-8212-ND
Manufacturer
Manufacturer Product Number
1837890000
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
27.5A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
18.5 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10100,05500 Kč1 000,55 Kč
3085,83967 Kč2 575,19 Kč
6078,76000 Kč4 725,60 Kč
12072,98733 Kč8 758,48 Kč
27067,66644 Kč18 269,94 Kč
51064,39839 Kč32 843,18 Kč
1 02061,57664 Kč62 808,17 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč