



1837880000 | |
---|---|
DigiKey Part Number | 281-8211-ND |
Manufacturer | |
Manufacturer Product Number | 1837880000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 112,90000 Kč | 112,90 Kč |
10 | 80,15400 Kč | 801,54 Kč |
25 | 70,31360 Kč | 1 757,84 Kč |
50 | 64,21880 Kč | 3 210,94 Kč |
100 | 59,20300 Kč | 5 920,30 Kč |
250 | 54,02304 Kč | 13 505,76 Kč |
500 | 51,02392 Kč | 25 511,96 Kč |
1 000 | 48,66555 Kč | 48 665,55 Kč |
Unit Price without VAT: | 112,90000 Kč |
---|---|
Unit Price with VAT: | 136,60900 Kč |