
1837720000 | |
|---|---|
DigiKey Part Number | 1837720000-ND |
Manufacturer | |
Manufacturer Product Number | 1837720000 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 24 | 102,29542 Kč | 2 455,09 Kč |
| 48 | 93,73854 Kč | 4 499,45 Kč |
| 72 | 89,46611 Kč | 6 441,56 Kč |
| 120 | 84,78992 Kč | 10 174,79 Kč |
| 264 | 78,92943 Kč | 20 837,37 Kč |
| 504 | 75,16534 Kč | 37 883,33 Kč |
| 1 008 | 71,97794 Kč | 72 553,76 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |


















