
1837690000 | |
|---|---|
DigiKey Part Number | 1837690000-ND |
Manufacturer | |
Manufacturer Product Number | 1837690000 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 36 | 77,15611 Kč | 2 777,62 Kč |
| 72 | 70,89736 Kč | 5 104,61 Kč |
| 108 | 67,78852 Kč | 7 321,16 Kč |
| 252 | 62,44905 Kč | 15 737,16 Kč |
| 504 | 59,07353 Kč | 29 773,06 Kč |
| 1 008 | 56,42337 Kč | 56 874,76 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |





















