
1837660000 | |
|---|---|
DigiKey Part Number | 1837660000-ND |
Manufacturer | |
Manufacturer Product Number | 1837660000 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,95000 Kč | 73,95 Kč |
| 10 | 52,67900 Kč | 526,79 Kč |
| 25 | 46,03440 Kč | 1 150,86 Kč |
| 50 | 41,86000 Kč | 2 093,00 Kč |
| 100 | 38,39390 Kč | 3 839,39 Kč |
| 250 | 34,77692 Kč | 8 694,23 Kč |
| 500 | 32,66602 Kč | 16 333,01 Kč |
| 1 000 | 30,99775 Kč | 30 997,75 Kč |
| 5 000 | 28,40008 Kč | 142 000,40 Kč |
| Unit Price without VAT: | 73,95000 Kč |
|---|---|
| Unit Price with VAT: | 89,47950 Kč |






















