
1836960000 | |
|---|---|
DigiKey Part Number | 281-3452-ND |
Manufacturer | |
Manufacturer Product Number | 1836960000 |
Description | CONN PLUG FMALE 8POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 60V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,63000 Kč | 462,63 Kč |
| 10 | 393,14500 Kč | 3 931,45 Kč |
| 25 | 368,52440 Kč | 9 213,11 Kč |
| 50 | 350,93560 Kč | 17 546,78 Kč |
| 100 | 334,19440 Kč | 33 419,44 Kč |
| 250 | 313,29236 Kč | 78 323,09 Kč |
| 500 | 298,35892 Kč | 149 179,46 Kč |
| Unit Price without VAT: | 462,63000 Kč |
|---|---|
| Unit Price with VAT: | 559,78230 Kč |









