
1834080000 | |
|---|---|
DigiKey Part Number | 1834080000-ND |
Manufacturer | |
Manufacturer Product Number | 1834080000 |
Description | JUMPER TERM BLK 4POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1834080000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.728" (18.50mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,77000 Kč | 592,77 Kč |
| 10 | 425,94400 Kč | 4 259,44 Kč |
| 25 | 382,04600 Kč | 9 551,15 Kč |
| 50 | 356,10500 Kč | 17 805,25 Kč |
| 100 | 335,42840 Kč | 33 542,84 Kč |
| 250 | 314,68192 Kč | 78 670,48 Kč |
| 500 | 302,93982 Kč | 151 469,91 Kč |
| Unit Price without VAT: | 592,77000 Kč |
|---|---|
| Unit Price with VAT: | 717,25170 Kč |



