
1834070000 | |
|---|---|
DigiKey Part Number | 1834070000-ND |
Manufacturer | |
Manufacturer Product Number | 1834070000 |
Description | JUMPER TERM BLK 3POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
EDA/CAD Models | 1834070000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.728" (18.50mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,89000 Kč | 446,89 Kč |
| 10 | 319,60200 Kč | 3 196,02 Kč |
| 25 | 285,43800 Kč | 7 135,95 Kč |
| 50 | 265,11640 Kč | 13 255,82 Kč |
| 100 | 248,85100 Kč | 24 885,10 Kč |
| 250 | 232,46692 Kč | 58 116,73 Kč |
| 500 | 223,16536 Kč | 111 582,68 Kč |
| Unit Price without VAT: | 446,89000 Kč |
|---|---|
| Unit Price with VAT: | 540,73690 Kč |



