
1833840000 | |
|---|---|
DigiKey Part Number | 281-1833840000-ND |
Manufacturer | |
Manufacturer Product Number | 1833840000 |
Description | WDU 2.5/1.5/ZR SW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 3 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 119,11740 Kč | 5 955,87 Kč |
| Unit Price without VAT: | 119,11740 Kč |
|---|---|
| Unit Price with VAT: | 144,13205 Kč |

