Parametric Equivalent

1833600000 | |
|---|---|
DigiKey Part Number | 1833600000-ND |
Manufacturer | |
Manufacturer Product Number | 1833600000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Component, Removable Plug | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 690V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 156,96040 Kč | 7 848,02 Kč |
| Unit Price without VAT: | 156,96040 Kč |
|---|---|
| Unit Price with VAT: | 189,92208 Kč |



























