
1833100000 | |
|---|---|
DigiKey Part Number | 281-4822-ND |
Manufacturer | |
Manufacturer Product Number | 1833100000 |
Description | CONN TERM BLK COMP PLUG BG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For P Series |
Datasheet | Datasheet |
EDA/CAD Models | 1833100000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 1 | |
For Use With/Related Products | P Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,34000 Kč | 204,34 Kč |
| 10 | 144,91400 Kč | 1 449,14 Kč |
| 25 | 127,97120 Kč | 3 199,28 Kč |
| 50 | 117,68540 Kč | 5 884,27 Kč |
| 100 | 109,33250 Kč | 10 933,25 Kč |
| 250 | 100,80720 Kč | 25 201,80 Kč |
| 500 | 95,91798 Kč | 47 958,99 Kč |
| 1 000 | 92,09714 Kč | 92 097,14 Kč |
| Unit Price without VAT: | 204,34000 Kč |
|---|---|
| Unit Price with VAT: | 247,25140 Kč |















