



1831280000 | |
|---|---|
DigiKey Part Number | 281-3689-ND |
Manufacturer | |
Manufacturer Product Number | 1831280000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1831280000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,17000 Kč | 197,17 Kč |
| 10 | 139,82600 Kč | 1 398,26 Kč |
| 25 | 123,41800 Kč | 3 085,45 Kč |
| 50 | 113,43120 Kč | 5 671,56 Kč |
| 100 | 105,31970 Kč | 10 531,97 Kč |
| 250 | 97,03512 Kč | 24 258,78 Kč |
| 500 | 92,27950 Kč | 46 139,75 Kč |
| 1 000 | 88,56200 Kč | 88 562,00 Kč |
| Unit Price without VAT: | 197,17000 Kč |
|---|---|
| Unit Price with VAT: | 238,57570 Kč |





