
1830650000 | |
|---|---|
DigiKey Part Number | 281-1830650000-ND |
Manufacturer | |
Manufacturer Product Number | 1830650000 |
Description | ZDU 16 SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 4-14 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 4-14 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 12.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 99,79920 Kč | 2 494,98 Kč |
| Unit Price without VAT: | 99,79920 Kč |
|---|---|
| Unit Price with VAT: | 120,75703 Kč |

