Direct

1829020000 | |
|---|---|
DigiKey Part Number | 1829020000-ND |
Manufacturer | |
Manufacturer Product Number | 1829020000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1829020000 Models |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating and Mounting Flange, Solder Retention |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.030" (26.16mm) |
Current - IEC 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1828780000 | Weidmüller | 0 | 1828780000-ND | 169,68295 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 200,52614 Kč | 8 823,15 Kč |
| Unit Price without VAT: | 200,52614 Kč |
|---|---|
| Unit Price with VAT: | 242,63663 Kč |




















