
1828930000 | |
|---|---|
DigiKey Part Number | 1828930000-ND |
Manufacturer | |
Manufacturer Product Number | 1828930000 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating and Mounting Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 1.030" (26.16mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,12000 Kč | 398,12 Kč |
| 10 | 284,14500 Kč | 2 841,45 Kč |
| 28 | 249,94357 Kč | 6 998,42 Kč |
| 56 | 232,13661 Kč | 12 999,65 Kč |
| 112 | 217,88429 Kč | 24 403,04 Kč |
| 252 | 204,95298 Kč | 51 648,15 Kč |
| 504 | 196,48504 Kč | 99 028,46 Kč |
| 1 008 | 189,90608 Kč | 191 425,33 Kč |
| Unit Price without VAT: | 398,12000 Kč |
|---|---|
| Unit Price with VAT: | 481,72520 Kč |

















