
1828920000 | |
|---|---|
DigiKey Part Number | 1828920000-ND |
Manufacturer | |
Manufacturer Product Number | 1828920000 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 5 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,41000 Kč | 281,41 Kč |
| 10 | 200,09300 Kč | 2 000,93 Kč |
| 25 | 177,47160 Kč | 4 436,79 Kč |
| 50 | 163,86540 Kč | 8 193,27 Kč |
| 100 | 152,88600 Kč | 15 288,60 Kč |
| 250 | 141,74480 Kč | 35 436,20 Kč |
| 500 | 135,38458 Kč | 67 692,29 Kč |
| 1 000 | 130,42871 Kč | 130 428,71 Kč |
| Unit Price without VAT: | 281,41000 Kč |
|---|---|
| Unit Price with VAT: | 340,50610 Kč |



















