Direct

1828860000 | |
|---|---|
DigiKey Part Number | 1828860000-ND |
Manufacturer | |
Manufacturer Product Number | 1828860000 |
Description | TERM BLOCK HDR 22POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 400 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 22 | Features Mating and Mounting Flange |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.030" (26.16mm) |
Current - IEC 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1828980000 | Weidmüller | 0 | 1828980000-ND | 375,62813 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 375,62813 Kč | 6 010,05 Kč |
| Unit Price without VAT: | 375,62813 Kč |
|---|---|
| Unit Price with VAT: | 454,51004 Kč |

















