
1828690000 | |
|---|---|
DigiKey Part Number | 1828690000-ND |
Manufacturer | |
Manufacturer Product Number | 1828690000 |
Description | SENSOR DISTRIBUTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 6 Connector Opening Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Input, Output Unit | |
Color | Gray | |
Features | 6 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 592,10000 Kč | 2 592,10 Kč |
| 10 | 2 347,15900 Kč | 23 471,59 Kč |
| 25 | 2 256,19800 Kč | 56 404,95 Kč |
| 50 | 2 189,71360 Kč | 109 485,68 Kč |
| Unit Price without VAT: | 2 592,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 136,44100 Kč |






