
1827080000 | |
|---|---|
DigiKey Part Number | 1827080000-ND |
Manufacturer | |
Manufacturer Product Number | 1827080000 |
Description | CONN TERM BLK TEST PLG ADPT BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug Adapter For 5.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 1827080000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | 5.1mm Wide Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 235,49880 Kč | 5 887,47 Kč |
| Unit Price without VAT: | 235,49880 Kč |
|---|---|
| Unit Price with VAT: | 284,95355 Kč |















