



1826970000 | |
|---|---|
DigiKey Part Number | 1826970000-ND |
Manufacturer | |
Manufacturer Product Number | 1826970000 |
Description | CONN TERM BLK ISOLATED 18-30 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Beige 18-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 18-30 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,93000 Kč | 85,93 Kč |
| 10 | 61,17000 Kč | 611,70 Kč |
| 25 | 53,52120 Kč | 1 338,03 Kč |
| 50 | 48,74420 Kč | 2 437,21 Kč |
| 100 | 44,78700 Kč | 4 478,70 Kč |
| 250 | 40,67572 Kč | 10 168,93 Kč |
| 500 | 38,28262 Kč | 19 141,31 Kč |
| 1 000 | 36,39490 Kč | 36 394,90 Kč |
| 5 000 | 33,46254 Kč | 167 312,70 Kč |
| Unit Price without VAT: | 85,93000 Kč |
|---|---|
| Unit Price with VAT: | 103,97530 Kč |

























