
1826900000 | |
|---|---|
DigiKey Part Number | 1826900000-ND |
Manufacturer | |
Manufacturer Product Number | 1826900000 |
Description | JUMPER TERM BLK 3POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 1.063" (27.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,15000 Kč | 909,15 Kč |
| 10 | 660,38100 Kč | 6 603,81 Kč |
| 25 | 596,80960 Kč | 14 920,24 Kč |
| 50 | 559,61000 Kč | 27 980,50 Kč |
| 100 | 530,15900 Kč | 53 015,90 Kč |
| 250 | 500,77276 Kč | 125 193,19 Kč |
| Unit Price without VAT: | 909,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,07150 Kč |



