
1826890000 | |
|---|---|
DigiKey Part Number | 281-3627-ND |
Manufacturer | |
Manufacturer Product Number | 1826890000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.063" (27.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| 10 | 535,11300 Kč | 5 351,13 Kč |
| 25 | 481,76120 Kč | 12 044,03 Kč |
| 50 | 450,39040 Kč | 22 519,52 Kč |
| 100 | 425,48040 Kč | 42 548,04 Kč |
| 250 | 400,55364 Kč | 100 138,41 Kč |
| 500 | 386,47532 Kč | 193 237,66 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |



