Female Insert without Contacts 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 10+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1826840000

DigiKey Part Number
1826840000-ND
Manufacturer
Manufacturer Product Number
1826840000
Description
INSERT FEMALE 10POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 10+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
HE
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1393,33000 Kč393,33 Kč
10334,25100 Kč3 342,51 Kč
25313,32480 Kč7 833,12 Kč
50298,36720 Kč14 918,36 Kč
100284,13320 Kč28 413,32 Kč
250266,35812 Kč66 589,53 Kč
500253,66086 Kč126 830,43 Kč
Manufacturers Standard Package
Unit Price without VAT:393,33000 Kč
Unit Price with VAT:475,92930 Kč

Other Suppliers on DigiKey

61In Stock
Ships from WEC