


1826830000 | |
|---|---|
DigiKey Part Number | 1826830000-ND |
Manufacturer | |
Manufacturer Product Number | 1826830000 |
Description | INSERT MALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 10+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,33000 Kč | 393,33 Kč |
| 10 | 334,25100 Kč | 3 342,51 Kč |
| 25 | 313,32480 Kč | 7 833,12 Kč |
| 50 | 298,36720 Kč | 14 918,36 Kč |
| 100 | 284,13320 Kč | 28 413,32 Kč |
| 250 | 266,35812 Kč | 66 589,53 Kč |
| 500 | 253,66086 Kč | 126 830,43 Kč |
| Unit Price without VAT: | 393,33000 Kč |
|---|---|
| Unit Price with VAT: | 475,92930 Kč |

















