Female Insert without Contacts 18+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert without Contacts 18+Ground Position Crimp
RockStar ModuPlug sample Box Handling

1826820000

DigiKey Part Number
1826820000-ND
Manufacturer
Manufacturer Product Number
1826820000
Description
INSERT FEMALE 18POS+1GND CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 18+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
4
Manufacturer
Weidmüller
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
HE
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
18+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,93000 Kč446,93 Kč
10379,86200 Kč3 798,62 Kč
25356,07840 Kč8 901,96 Kč
50339,08120 Kč16 954,06 Kč
100322,90570 Kč32 290,57 Kč
250302,70924 Kč75 677,31 Kč
500288,27932 Kč144 139,66 Kč
Manufacturers Standard Package
Unit Price without VAT:446,93000 Kč
Unit Price with VAT:540,78530 Kč