


1826810000 | |
|---|---|
DigiKey Part Number | 1826810000-ND |
Manufacturer | |
Manufacturer Product Number | 1826810000 |
Description | INSERT MALE 18POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 18+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 18+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,93000 Kč | 446,93 Kč |
| 10 | 379,86200 Kč | 3 798,62 Kč |
| 25 | 356,07840 Kč | 8 901,96 Kč |
| 50 | 339,08120 Kč | 16 954,06 Kč |
| 100 | 322,90570 Kč | 32 290,57 Kč |
| 250 | 302,70924 Kč | 75 677,31 Kč |
| 500 | 288,27932 Kč | 144 139,66 Kč |
| Unit Price without VAT: | 446,93000 Kč |
|---|---|
| Unit Price with VAT: | 540,78530 Kč |
















