


1826790000 | |
|---|---|
DigiKey Part Number | 281-4818-ND |
Manufacturer | |
Manufacturer Product Number | 1826790000 |
Description | INSERT MALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 6 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,55000 Kč | 554,55 Kč |
| 10 | 471,23000 Kč | 4 712,30 Kč |
| 25 | 441,72800 Kč | 11 043,20 Kč |
| 50 | 420,64700 Kč | 21 032,35 Kč |
| 100 | 400,58620 Kč | 40 058,62 Kč |
| 250 | 375,53248 Kč | 93 883,12 Kč |
| 500 | 357,63428 Kč | 178 817,14 Kč |
| Unit Price without VAT: | 554,55000 Kč |
|---|---|
| Unit Price with VAT: | 671,00550 Kč |
















