


1826780000 | |
|---|---|
DigiKey Part Number | 1826780000-ND |
Manufacturer | |
Manufacturer Product Number | 1826780000 |
Description | INSERT FEMALE 46POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 46+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 8 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 500V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 46+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,35000 Kč | 608,35 Kč |
| 10 | 517,07000 Kč | 5 170,70 Kč |
| 25 | 484,69840 Kč | 12 117,46 Kč |
| 50 | 461,57400 Kč | 23 078,70 Kč |
| 100 | 439,55890 Kč | 43 955,89 Kč |
| 250 | 412,07296 Kč | 103 018,24 Kč |
| 500 | 392,43168 Kč | 196 215,84 Kč |
| Unit Price without VAT: | 608,35000 Kč |
|---|---|
| Unit Price with VAT: | 736,10350 Kč |
















