Parametric Equivalent

1826200000 | |
|---|---|
DigiKey Part Number | 1826200000-ND |
Manufacturer | |
Manufacturer Product Number | 1826200000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features Neon Lamp |
Disconnect Type Fuse, Screw Cap | Color Black |
Number of Positions 2 | Fuse Type 5mm x 25mm |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1820950000 | Weidmüller | 13 | 1820950000-ND | 397,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 253,16250 Kč | 5 063,25 Kč |
| Unit Price without VAT: | 253,16250 Kč |
|---|---|
| Unit Price with VAT: | 306,32663 Kč |








