
1826110000 | |
|---|---|
DigiKey Part Number | 281-2136-ND |
Manufacturer | |
Manufacturer Product Number | 1826110000 |
Description | TERM BLK 7POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 53,42500 Kč | 534,25 Kč |
| 25 | 46,68880 Kč | 1 167,22 Kč |
| 50 | 42,45780 Kč | 2 122,89 Kč |
| 100 | 38,94250 Kč | 3 894,25 Kč |
| 250 | 35,27560 Kč | 8 818,90 Kč |
| 500 | 33,13606 Kč | 16 568,03 Kč |
| 1 000 | 31,44512 Kč | 31 445,12 Kč |
| 5 000 | 28,81248 Kč | 144 062,40 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |











