
1825820000 | |
|---|---|
DigiKey Part Number | 281-2056-ND |
Manufacturer | |
Manufacturer Product Number | 1825820000 |
Description | TERM BLK 5POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 48,77300 Kč | 487,73 Kč |
| 25 | 42,60520 Kč | 1 065,13 Kč |
| 50 | 38,71520 Kč | 1 935,76 Kč |
| 100 | 35,47140 Kč | 3 547,14 Kč |
| 250 | 32,08188 Kč | 8 020,47 Kč |
| 500 | 30,09940 Kč | 15 049,70 Kč |
| 1 000 | 28,53075 Kč | 28 530,75 Kč |
| 5 000 | 26,08562 Kč | 130 428,10 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |











