



1825670000 | |
|---|---|
DigiKey Part Number | 281-2045-ND |
Manufacturer | |
Manufacturer Product Number | 1825670000 |
Description | TERM BLK 5P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 51,82300 Kč | 518,23 Kč |
| 25 | 45,27160 Kč | 1 131,79 Kč |
| 50 | 41,15600 Kč | 2 057,80 Kč |
| 100 | 37,72500 Kč | 3 772,50 Kč |
| 250 | 34,14528 Kč | 8 536,32 Kč |
| 500 | 32,05386 Kč | 16 026,93 Kč |
| 1 000 | 30,39985 Kč | 30 399,85 Kč |
| 5 000 | 27,82302 Kč | 139 115,10 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


