1824760000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WAGO Corporation
In Stock: 10
Unit Price: 61,73000 Kč
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
1824760000
1824760000

1824760000

DigiKey Part Number
281-2112-ND
Manufacturer
Manufacturer Product Number
1824760000
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1824760000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1041,66000 Kč416,60 Kč
2835,76393 Kč1 001,39 Kč
5632,48321 Kč1 819,06 Kč
11229,74589 Kč3 331,54 Kč
25227,17075 Kč6 847,03 Kč
50425,43591 Kč12 819,70 Kč
1 00824,05958 Kč24 252,06 Kč
5 01221,91400 Kč109 832,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč