
1824660000 | |
|---|---|
DigiKey Part Number | 281-2035-ND |
Manufacturer | |
Manufacturer Product Number | 1824660000 |
Description | TERM BLK 6P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 58,98200 Kč | 589,82 Kč |
| 25 | 51,58920 Kč | 1 289,73 Kč |
| 50 | 46,95840 Kč | 2 347,92 Kč |
| 100 | 43,12300 Kč | 4 312,30 Kč |
| 250 | 39,13112 Kč | 9 782,78 Kč |
| 500 | 36,80550 Kč | 18 402,75 Kč |
| 1 000 | 34,97015 Kč | 34 970,15 Kč |
| 5 000 | 32,11691 Kč | 160 584,55 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |









