
1824450000 | |
|---|---|
DigiKey Part Number | 281-2023-ND |
Manufacturer | |
Manufacturer Product Number | 1824450000 |
Description | TERM BLK 5POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 50,73100 Kč | 507,31 Kč |
| 30 | 43,18600 Kč | 1 295,58 Kč |
| 60 | 39,32933 Kč | 2 359,76 Kč |
| 120 | 36,13233 Kč | 4 335,88 Kč |
| 270 | 33,14419 Kč | 8 948,93 Kč |
| 510 | 31,28990 Kč | 15 957,85 Kč |
| 1 020 | 29,67594 Kč | 30 269,46 Kč |
| 5 010 | 27,18189 Kč | 136 181,27 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |


